
GT17HG-4DP-2DSA(C)(55) | |
|---|---|
DigiKey Part Number | 26-GT17HG-4DP-2DSA(C)(55)-ND |
Manufacturer | |
Manufacturer Product Number | GT17HG-4DP-2DSA(C)(55) |
Description | CONN AUTO LAN PLUG 4POS SLD PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Automotive LAN Connector Plug Connector Solder Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 4 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Guide, Shielded | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 65 | 70,12369 Kč | 4 558,04 Kč |
| 130 | 66,77362 Kč | 8 680,57 Kč |
| 520 | 60,55177 Kč | 31 486,92 Kč |
| 1 040 | 57,66394 Kč | 59 970,50 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |

