
GT17H-4S-R | |
|---|---|
DigiKey Part Number | H123526-ND |
Manufacturer | |
Manufacturer Product Number | GT17H-4S-R |
Description | CONN RETAINER FOR GT17 HSG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For GT17 Housings |
Datasheet | Datasheet |
EDA/CAD Models | GT17H-4S-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
For Use With/Related Products | GT17 Housings | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,82760 Kč | 220,69 Kč |
| 50 | 8,40760 Kč | 420,38 Kč |
| 100 | 8,00440 Kč | 800,44 Kč |
| 300 | 7,40600 Kč | 2 221,80 Kč |
| 500 | 7,14352 Kč | 3 571,76 Kč |
| 1 000 | 6,80230 Kč | 6 802,30 Kč |
| 2 500 | 6,37625 Kč | 15 940,62 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |




