
GT13SH-1/1S-HU | |
|---|---|
DigiKey Part Number | H123497-ND |
Manufacturer | |
Manufacturer Product Number | GT13SH-1/1S-HU |
Description | CONN HOUSING FOR F TERMINALS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For F Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT13SH-1/1S-HU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | F | |
Accessory Type | Housing | |
For Use With/Related Products | F Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | 2 Positions | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 Kč | 10,61 Kč |
| 10 | 8,96700 Kč | 89,67 Kč |
| 25 | 8,41400 Kč | 210,35 Kč |
| 50 | 8,01040 Kč | 400,52 Kč |
| 100 | 7,62540 Kč | 762,54 Kč |
| 300 | 7,05600 Kč | 2 116,80 Kč |
| 500 | 6,80606 Kč | 3 403,03 Kč |
| 1 000 | 6,48086 Kč | 6 480,86 Kč |
| 2 500 | 6,07494 Kč | 15 187,35 Kč |
| Unit Price without VAT: | 10,61000 Kč |
|---|---|
| Unit Price with VAT: | 12,83810 Kč |


