
GT13SC-2/1S-HU | |
|---|---|
DigiKey Part Number | H123483-ND |
Manufacturer | |
Manufacturer Product Number | GT13SC-2/1S-HU |
Description | CONN F HOUSING 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For F Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT13SC-2/1S-HU Models |
Category | Accessory Type Housing |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products F Terminals |
Series | Body Material Polybutylene Terephthalate (PBT) |
Packaging Bag | Features 3 Positions |
Part Status Active | Color Gray |
Connector Style F | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 25 | 11,69160 Kč | 292,29 Kč |
| 50 | 11,13320 Kč | 556,66 Kč |
| 100 | 10,59980 Kč | 1 059,98 Kč |
| 300 | 9,80817 Kč | 2 942,45 Kč |
| 500 | 9,46044 Kč | 4 730,22 Kč |
| 1 000 | 9,00856 Kč | 9 008,56 Kč |
| 2 500 | 8,44447 Kč | 21 111,18 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |



