Socket Contact Coax Tin Crimp F 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT13-30/1.6-2.9SCF(55)

DigiKey Part Number
26-GT13-30/1.6-2.9SCF(55)TR-ND - Tape & Reel (TR)
26-GT13-30/1.6-2.9SCF(55)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GT13-30/1.6-2.9SCF(55)
Description
CONN SOCKET CONTACT F CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Coax Tin Crimp F 30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Cable Group
-
Center Conductor Diameter
-
Wire Gauge
30 AWG
Contact Termination
Crimp
Pin or Socket
Socket
Type
F
Mounting Type
Free Hanging (In-Line)
Impedance
-
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Features
-
Board Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 005
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1014,69900 Kč146,99 Kč
10011,97730 Kč1 197,73 Kč
50010,38352 Kč5 191,76 Kč
1 0009,76470 Kč9 764,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,63548 Kč34 906,44 Kč
6 00011,08040 Kč66 482,40 Kč
9 00010,76812 Kč96 913,08 Kč
15 00010,38736 Kč155 810,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč