
GT13-2428/F4-5SCF(55) | |
|---|---|
DigiKey Part Number | 26-GT13-2428/F4-5SCF(55)TR-ND - Tape & Reel (TR) 26-GT13-2428/F4-5SCF(55)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT13-2428/F4-5SCF(55) |
Description | CONN SOCKET CONTACT F CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Coax Tin Crimp F 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Socket | |
Type | F | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 15,62500 Kč | 156,25 Kč |
| 100 | 13,27210 Kč | 1 327,21 Kč |
| 500 | 11,84568 Kč | 5 922,84 Kč |
| 1 000 | 11,27997 Kč | 11 279,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 10,66950 Kč | 23 472,90 Kč |
| 4 400 | 10,16042 Kč | 44 705,85 Kč |
| 6 600 | 9,87402 Kč | 65 168,53 Kč |
| 11 000 | 9,52476 Kč | 104 772,36 Kč |
| 15 400 | 9,30155 Kč | 143 243,87 Kč |
| 22 000 | 9,07065 Kč | 199 554,30 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |

