16 Rectangular Connectors - Housings Plug Gray 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT10-16DP-HU

DigiKey Part Number
H122608-ND
Manufacturer
Manufacturer Product Number
GT10-16DP-HU
Description
CONN PLUG HSG 16POS 2.00MM
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Plug Gray 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
GT10-16DP-HU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Last Time Buy
Color
Gray
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Last Time Buy Date: 30.11.2026
All prices are in CZK
Bag
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1046,59500 Kč465,95 Kč
2543,66760 Kč1 091,69 Kč
5041,58440 Kč2 079,22 Kč
10039,59800 Kč3 959,80 Kč
30036,64220 Kč10 992,66 Kč
50035,34510 Kč17 672,55 Kč
1 00033,65853 Kč33 658,53 Kč
2 50031,55260 Kč78 881,50 Kč
Manufacturers Standard Package
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč