
FX8C-80P-SV(93) | |
|---|---|
DigiKey Part Number | 26-FX8C-80P-SV(93)TR-ND - Tape & Reel (TR) 26-FX8C-80P-SV(93)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX8C-80P-SV(93) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80P-SV(93) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 10mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,72000 Kč | 98,72 Kč |
| 10 | 83,90500 Kč | 839,05 Kč |
| 25 | 78,65120 Kč | 1 966,28 Kč |
| 50 | 74,89600 Kč | 3 744,80 Kč |
| 100 | 71,31950 Kč | 7 131,95 Kč |
| 250 | 66,85396 Kč | 16 713,49 Kč |
| 500 | 63,66362 Kč | 31 831,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 65,20848 Kč | 65 208,48 Kč |
| 2 000 | 62,09940 Kč | 124 198,80 Kč |
| 3 000 | 60,35028 Kč | 181 050,84 Kč |
| Unit Price without VAT: | 98,72000 Kč |
|---|---|
| Unit Price with VAT: | 119,45120 Kč |






