120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX8C-120S-SV(92)

DigiKey Part Number
26-FX8C-120S-SV(92)TR-ND - Tape & Reel (TR)
26-FX8C-120S-SV(92)CT-ND - Cut Tape (CT)
26-FX8C-120S-SV(92)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX8C-120S-SV(92)
Description
CONN RCPT 120POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX8C-120S-SV(92) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
120
Pitch
0.024" (0.60mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
5mm, 6mm, 7mm, 9mm, 11mm
Height Above Board
0.156" (3.96mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 055
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00080,62760 Kč80 627,60 Kč
2 00076,78346 Kč153 566,92 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1122,30000 Kč122,30 Kč
1099,65100 Kč996,51 Kč
2591,87080 Kč2 296,77 Kč
5086,38920 Kč4 319,46 Kč
10081,24040 Kč8 124,04 Kč
25074,90264 Kč18 725,66 Kč
50070,44130 Kč35 220,65 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1132,19000 Kč132,19 Kč
10119,50100 Kč1 195,01 Kč
25112,87840 Kč2 821,96 Kč
50110,12940 Kč5 506,47 Kč
100104,62270 Kč10 462,27 Kč
25093,61020 Kč23 402,55 Kč
50088,10352 Kč44 051,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:122,30000 Kč
Unit Price with VAT:147,98300 Kč