100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
FX8C-100S-SV(68)
FX8C-100S-SV(68)

FX8C-100S-SV(68)

DigiKey Part Number
H126552-ND
Manufacturer
Manufacturer Product Number
FX8C-100S-SV(68)
Description
CONN RCPT 100POS SMD GOLD
Customer Reference
Detailed Description
100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX8C-100S-SV(68) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tube
Part Status
Last Time Buy
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
100
Pitch
0.024" (0.60mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
5mm, 6mm, 7mm, 9mm, 11mm
Height Above Board
0.155" (3.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 841
Check for Additional Incoming Stock
Last Time Buy Date: 30.11.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1104,99000 Kč104,99 Kč
1487,08143 Kč1 219,14 Kč
2882,92714 Kč2 321,96 Kč
5678,96375 Kč4 421,97 Kč
11275,19161 Kč8 421,46 Kč
25271,00992 Kč17 894,50 Kč
50467,62188 Kč34 081,43 Kč
1 00864,39679 Kč64 911,96 Kč
2 50660,39321 Kč151 345,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,99000 Kč
Unit Price with VAT:127,03790 Kč