
FX8C-100P-SV6(71) | |
|---|---|
DigiKey Part Number | FX8C-100P-SV6(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-100P-SV6(71) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-100P-SV6(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 11mm, 16mm | |
Height Above Board | 0.427" (10.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 10 | 94,47000 Kč | 944,70 Kč |
| 25 | 88,55280 Kč | 2 213,82 Kč |
| 50 | 84,32380 Kč | 4 216,19 Kč |
| 108 | 79,86046 Kč | 8 624,93 Kč |
| 324 | 73,90519 Kč | 23 945,28 Kč |
| 540 | 71,28937 Kč | 38 496,26 Kč |
| 1 080 | 67,88984 Kč | 73 321,03 Kč |
| 2 592 | 63,82760 Kč | 165 441,14 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |





