
FX8C-100P-SV4(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-100P-SV4(92)TR-ND - Tape & Reel (TR) 26-FX8C-100P-SV4(92)CT-ND - Cut Tape (CT) 26-FX8C-100P-SV4(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-100P-SV4(92) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-100P-SV4(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 9mm, 14mm | |
Height Above Board | 0.333" (8.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 74,24934 Kč | 37 124,67 Kč |
| 1 000 | 70,70804 Kč | 70 708,04 Kč |
| 1 500 | 68,71595 Kč | 103 073,93 Kč |
| 2 500 | 66,28615 Kč | 165 715,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 84,20200 Kč | 842,02 Kč |
| 25 | 77,62560 Kč | 1 940,64 Kč |
| 50 | 72,99740 Kč | 3 649,87 Kč |
| 100 | 68,64460 Kč | 6 864,46 Kč |
| 250 | 63,28880 Kč | 15 822,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,44000 Kč | 114,44 Kč |
| 10 | 103,98200 Kč | 1 039,82 Kč |
| 25 | 98,48920 Kč | 2 462,23 Kč |
| 50 | 96,20020 Kč | 4 810,01 Kč |
| 100 | 91,61850 Kč | 9 161,85 Kč |
| 250 | 80,16616 Kč | 20 041,54 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |





