



FX8C-100P-SV4(71) | |
|---|---|
DigiKey Part Number | H126138-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-100P-SV4(71) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-100P-SV4(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 9mm, 14mm | |
Height Above Board | 0.333" (8.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 10 | 92,62200 Kč | 926,22 Kč |
| 25 | 86,81400 Kč | 2 170,35 Kč |
| 50 | 82,66920 Kč | 4 133,46 Kč |
| 108 | 78,29528 Kč | 8 455,89 Kč |
| 324 | 72,45540 Kč | 23 475,55 Kč |
| 540 | 69,89185 Kč | 37 741,60 Kč |
| 1 080 | 69,72386 Kč | 75 301,77 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |





