
FX8C-100P-SV2(93) | |
|---|---|
DigiKey Part Number | 26-FX8C-100P-SV2(93)TR-ND - Tape & Reel (TR) 26-FX8C-100P-SV2(93)CT-ND - Cut Tape (CT) 26-FX8C-100P-SV2(93)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-100P-SV2(93) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-100P-SV2(93) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 12mm | |
Height Above Board | 0.254" (6.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 75,38954 Kč | 37 694,77 Kč |
| 1 000 | 71,79363 Kč | 71 793,63 Kč |
| 1 500 | 69,77131 Kč | 104 656,96 Kč |
| 2 500 | 67,30413 Kč | 168 260,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 90,03900 Kč | 900,39 Kč |
| 25 | 84,38680 Kč | 2 109,67 Kč |
| 50 | 80,35520 Kč | 4 017,76 Kč |
| 100 | 76,51880 Kč | 7 651,88 Kč |
| 250 | 71,72748 Kč | 17 931,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,17000 Kč | 117,17 Kč |
| 10 | 106,39700 Kč | 1 063,97 Kč |
| 25 | 100,77360 Kč | 2 519,34 Kč |
| 50 | 98,42600 Kč | 4 921,30 Kč |
| 100 | 93,73930 Kč | 9 373,93 Kč |
| 250 | 82,02156 Kč | 20 505,39 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |





