
FX8C-100P-SV2(91) | |
|---|---|
DigiKey Part Number | H11513-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-100P-SV2(91) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-100P-SV2(91) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 12mm | |
Height Above Board | 0.254" (6.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 14 | 105,06500 Kč | 1 470,91 Kč |
| 28 | 100,04786 Kč | 2 801,34 Kč |
| 56 | 95,26714 Kč | 5 334,96 Kč |
| 112 | 90,71884 Kč | 10 160,51 Kč |
| 252 | 85,67349 Kč | 21 589,72 Kč |
| 504 | 81,58639 Kč | 41 119,54 Kč |
| 1 008 | 77,69572 Kč | 78 317,29 Kč |
| 2 506 | 72,86616 Kč | 182 602,60 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |






