
FX8C-100P-SV1(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-100P-SV1(92)TR-ND - Tape & Reel (TR) 26-FX8C-100P-SV1(92)CT-ND - Cut Tape (CT) 26-FX8C-100P-SV1(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-100P-SV1(92) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-100P-SV1(92) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 6mm, 11mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.214" (5.45mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 10 | 95,94000 Kč | 959,40 Kč |
| 25 | 89,93040 Kč | 2 248,26 Kč |
| 50 | 85,63400 Kč | 4 281,70 Kč |
| 100 | 81,54570 Kč | 8 154,57 Kč |
| 250 | 76,46212 Kč | 19 115,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 80,42759 Kč | 80 427,59 Kč |
| 2 000 | 76,59336 Kč | 153 186,72 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |





