FX8C-100P-SV1(71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FX8C-100P-SV1(71)
FX8C-100P-SV1(71)
FX8C-100P-SV1(71)

FX8C-100P-SV1(71)

DigiKey Part Number
H126137-ND
Manufacturer
Manufacturer Product Number
FX8C-100P-SV1(71)
Description
CONN HDR 100POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX8C-100P-SV1(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
100
Pitch
0.024" (0.60mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
6mm, 11mm
Height Above Board
0.214" (5.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
199,99000 Kč99,99 Kč
1085,04200 Kč850,42 Kč
2579,70360 Kč1 992,59 Kč
5075,89780 Kč3 794,89 Kč
10871,88185 Kč7 763,24 Kč
32466,51994 Kč21 552,46 Kč
54064,16585 Kč34 649,56 Kč
1 08061,10581 Kč65 994,27 Kč
2 59257,44944 Kč148 908,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,99000 Kč
Unit Price with VAT:120,98790 Kč