
FX8C-100P-SV(93) | |
|---|---|
DigiKey Part Number | 26-FX8C-100P-SV(93)TR-ND - Tape & Reel (TR) 26-FX8C-100P-SV(93)CT-ND - Cut Tape (CT) 26-FX8C-100P-SV(93)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-100P-SV(93) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-100P-SV(93) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 10mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 75,04223 Kč | 75 042,23 Kč |
| 2 000 | 71,46449 Kč | 142 928,98 Kč |
| 3 000 | 69,45165 Kč | 208 354,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 89,53500 Kč | 895,35 Kč |
| 25 | 82,53880 Kč | 2 063,47 Kč |
| 50 | 77,61700 Kč | 3 880,85 Kč |
| 100 | 72,98900 Kč | 7 298,90 Kč |
| 250 | 67,29608 Kč | 16 824,02 Kč |
| 500 | 63,28756 Kč | 31 643,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 111,20500 Kč | 1 112,05 Kč |
| 25 | 105,32600 Kč | 2 633,15 Kč |
| 50 | 102,88180 Kč | 5 144,09 Kč |
| 100 | 97,98090 Kč | 9 798,09 Kč |
| 250 | 85,73316 Kč | 21 433,29 Kč |
| 500 | 83,28394 Kč | 41 641,97 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |





