



FX8C-100P-SV(91) | |
|---|---|
DigiKey Part Number | H10699-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-100P-SV(91) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-100P-SV(91) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm, 10mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.175" (4.45mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,03000 Kč | 131,03 Kč |
| 14 | 108,69500 Kč | 1 521,73 Kč |
| 28 | 103,50500 Kč | 2 898,14 Kč |
| 56 | 98,55929 Kč | 5 519,32 Kč |
| 112 | 93,85545 Kč | 10 511,81 Kč |
| 252 | 88,63655 Kč | 22 336,41 Kč |
| 504 | 84,40780 Kč | 42 541,53 Kč |
| 1 008 | 80,38255 Kč | 81 025,61 Kč |
| 2 506 | 75,38575 Kč | 188 916,69 Kč |
| Unit Price without VAT: | 131,03000 Kč |
|---|---|
| Unit Price with VAT: | 158,54630 Kč |





