
FX8-80P-SV1(92) | |
|---|---|
DigiKey Part Number | 26-FX8-80P-SV1(92)TR-ND - Tape & Reel (TR) 26-FX8-80P-SV1(92)CT-ND - Cut Tape (CT) 26-FX8-80P-SV1(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8-80P-SV1(92) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-80P-SV1(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.152" (3.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,58166 Kč | 50 581,66 Kč |
| 2 000 | 48,16962 Kč | 96 339,24 Kč |
| 3 000 | 46,81252 Kč | 140 437,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 59,44500 Kč | 594,45 Kč |
| 25 | 55,72880 Kč | 1 393,22 Kč |
| 50 | 53,06200 Kč | 2 653,10 Kč |
| 100 | 50,52750 Kč | 5 052,75 Kč |
| 250 | 47,36308 Kč | 11 840,77 Kč |
| 500 | 45,29898 Kč | 22 649,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 62,59500 Kč | 625,95 Kč |
| 25 | 59,27320 Kč | 1 481,83 Kč |
| 50 | 57,89560 Kč | 2 894,78 Kč |
| 100 | 55,14070 Kč | 5 514,07 Kč |
| 250 | 48,24836 Kč | 12 062,09 Kč |
| 500 | 46,86964 Kč | 23 434,82 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |


