
FX8-80P-SV1(91) | |
|---|---|
DigiKey Part Number | H10692-ND |
Manufacturer | |
Manufacturer Product Number | FX8-80P-SV1(91) |
Description | CONN HDR 80POS SMD GOLD |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-80P-SV1(91) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.152" (3.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 17 | 56,13882 Kč | 954,36 Kč |
| 34 | 53,45235 Kč | 1 817,38 Kč |
| 51 | 51,94333 Kč | 2 649,11 Kč |
| 102 | 49,46059 Kč | 5 044,98 Kč |
| 255 | 46,36275 Kč | 11 822,50 Kč |
| 510 | 44,15016 Kč | 22 516,58 Kč |
| 1 003 | 42,09356 Kč | 42 219,84 Kč |
| 2 516 | 39,45095 Kč | 99 258,59 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |


