



FX8-80P-SV(91) | |
|---|---|
DigiKey Part Number | H10687-ND |
Manufacturer | |
Manufacturer Product Number | FX8-80P-SV(91) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-80P-SV(91) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 17 | 72,65294 Kč | 1 235,10 Kč |
| 34 | 69,17618 Kč | 2 351,99 Kč |
| 51 | 67,22235 Kč | 3 428,34 Kč |
| 102 | 64,01304 Kč | 6 529,33 Kč |
| 255 | 60,00569 Kč | 15 301,45 Kč |
| 510 | 57,14214 Kč | 29 142,49 Kč |
| 1 003 | 54,48071 Kč | 54 644,15 Kč |
| 2 516 | 51,06111 Kč | 128 469,75 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |


