
FX8-60P-SV1(91) | |
|---|---|
DigiKey Part Number | H10691-ND |
Manufacturer | |
Manufacturer Product Number | FX8-60P-SV1(91) |
Description | CONN HDR 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-60P-SV1(91) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.152" (3.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 21 | 48,14524 Kč | 1 011,05 Kč |
| 42 | 45,84071 Kč | 1 925,31 Kč |
| 63 | 44,54571 Kč | 2 806,38 Kč |
| 105 | 42,96790 Kč | 4 511,63 Kč |
| 252 | 40,39282 Kč | 10 178,99 Kč |
| 504 | 38,46425 Kč | 19 385,98 Kč |
| 1 008 | 36,62901 Kč | 36 922,04 Kč |
| 2 520 | 34,33773 Kč | 86 531,08 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |



