



FX8-140S-SV(21) | |
|---|---|
DigiKey Part Number | H1220-ND |
Manufacturer | |
Manufacturer Product Number | FX8-140S-SV(21) |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-140S-SV(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 4mm | |
Height Above Board | 0.089" (2.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,31000 Kč | 145,31 Kč |
| 10 | 123,51000 Kč | 1 235,10 Kč |
| 30 | 114,28500 Kč | 3 428,55 Kč |
| 50 | 110,23960 Kč | 5 511,98 Kč |
| 100 | 104,97530 Kč | 10 497,53 Kč |
| 250 | 98,40420 Kč | 24 601,05 Kč |
| 500 | 93,71030 Kč | 46 855,15 Kč |
| 1 000 | 89,24129 Kč | 89 241,29 Kč |
| 2 500 | 83,66183 Kč | 209 154,57 Kč |
| Unit Price without VAT: | 145,31000 Kč |
|---|---|
| Unit Price with VAT: | 175,82510 Kč |




