Connector Header Through Hole, Right Angle 4 position 0.150" (3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX30B-4P-3.81DS

DigiKey Part Number
H122215-ND
Manufacturer
Manufacturer Product Number
FX30B-4P-3.81DS
Description
CONN HEADER R/A 4POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.150" (3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
FX30B-4P-3.81DS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.433" (11.00mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Board Lock
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
13A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1165,04000 Kč165,04 Kč
24131,91125 Kč3 165,87 Kč
120117,74450 Kč14 129,34 Kč
504106,41153 Kč53 631,41 Kč
1 008101,33722 Kč102 147,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:165,04000 Kč
Unit Price with VAT:199,69840 Kč