
FX2BA-100PA-1.27DSAL(71) | |
|---|---|
DigiKey Part Number | H123378-ND |
Manufacturer | |
Manufacturer Product Number | FX2BA-100PA-1.27DSAL(71) |
Description | CONN HEADER VERT 100POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2BA-100PA-1.27DSAL(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 100 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,51000 Kč | 130,51 Kč |
| 10 | 110,87000 Kč | 1 108,70 Kč |
| 40 | 100,51900 Kč | 4 020,76 Kč |
| 80 | 95,71963 Kč | 7 657,57 Kč |
| 120 | 93,01992 Kč | 11 162,39 Kč |
| 280 | 87,62214 Kč | 24 534,20 Kč |
| 520 | 83,87938 Kč | 43 617,28 Kč |
| 1 000 | 80,10072 Kč | 80 100,72 Kč |
| 2 520 | 75,05002 Kč | 189 126,05 Kč |
| Unit Price without VAT: | 130,51000 Kč |
|---|---|
| Unit Price with VAT: | 157,91710 Kč |


