



FX2B-80PA-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10506-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-80PA-1.27DSA(71) |
Description | CONN HEADER VERT 80POS 1.27MM |
Customer Reference | |
Detailed Description | 80 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2B-80PA-1.27DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,52000 Kč | 111,52 Kč |
| 10 | 94,70900 Kč | 947,09 Kč |
| 40 | 85,86625 Kč | 3 434,65 Kč |
| 80 | 81,76763 Kč | 6 541,41 Kč |
| 120 | 79,45983 Kč | 9 535,18 Kč |
| 280 | 74,84957 Kč | 20 957,88 Kč |
| 520 | 71,65227 Kč | 37 259,18 Kč |
| 1 000 | 68,42386 Kč | 68 423,86 Kč |
| 2 520 | 64,10873 Kč | 161 554,00 Kč |
| Unit Price without VAT: | 111,52000 Kč |
|---|---|
| Unit Price with VAT: | 134,93920 Kč |



