60 Position Female Connector PCI Express™ Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Female Connector PCI Express™ Gold 0.031" (0.80mm) Black
FX27-60S-0.8SV
FX27-60S-0.8SV
FX27 Series High-Speed Card Edge Connectors | Datasheet Preview

FX27-60S-0.8SV

DigiKey Part Number
26-FX27-60S-0.8SVTR-ND - Tape & Reel (TR)
26-FX27-60S-0.8SVCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FX27-60S-0.8SV
Description
CONN PCI EXP FMALE 60POS 0.031
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Female Connector PCI Express™ Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
FX27-60S-0.8SV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
30
Number of Positions
60
Card Thickness
0.063" (1.60mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide, Pick and Place, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1129,35000 Kč129,35 Kč
10109,86200 Kč1 098,62 Kč
25102,97400 Kč2 574,35 Kč
5098,05220 Kč4 902,61 Kč
10093,37180 Kč9 337,18 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
300102,05447 Kč30 616,34 Kč
60097,18645 Kč58 311,87 Kč
90094,44830 Kč85 003,47 Kč
1 50091,10906 Kč136 663,59 Kč
2 10088,97422 Kč186 845,86 Kč
Manufacturers Standard Package
Unit Price without VAT:129,35000 Kč
Unit Price with VAT:156,51350 Kč