




FX27-40S-0.8SV | |
|---|---|
DigiKey Part Number | 26-FX27-40S-0.8SVTR-ND - Tape & Reel (TR) 26-FX27-40S-0.8SVCT-ND - Cut Tape (CT) 26-FX27-40S-0.8SVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX27-40S-0.8SV |
Description | CONN PCI EXP FMALE 40POS 0.031 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector PCI Express™ Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | FX27-40S-0.8SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 20 | |
Number of Positions | 40 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 83,45377 Kč | 25 036,13 Kč |
| 600 | 79,47253 Kč | 47 683,52 Kč |
| 900 | 77,23298 Kč | 69 509,68 Kč |
| 1 500 | 74,50175 Kč | 111 752,62 Kč |
| 2 100 | 72,75627 Kč | 152 788,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 90,03900 Kč | 900,39 Kč |
| 25 | 84,38680 Kč | 2 109,67 Kč |
| 50 | 80,35520 Kč | 4 017,76 Kč |
| 100 | 76,51880 Kč | 7 651,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 10 | 98,69100 Kč | 986,91 Kč |
| 25 | 93,47480 Kč | 2 336,87 Kč |
| 50 | 91,29940 Kč | 4 564,97 Kč |
| 100 | 86,95270 Kč | 8 695,27 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |




