
FX26-60S-1SV20 | |
|---|---|
DigiKey Part Number | 26-FX26-60S-1SV20TR-ND - Tape & Reel (TR) 26-FX26-60S-1SV20CT-ND - Cut Tape (CT) 26-FX26-60S-1SV20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX26-60S-1SV20 |
Description | CONN RCPT 1MM VERT SMD 60POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX26-60S-1SV20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 60 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 20mm, 25mm | |
Height Above Board | 0.657" (16.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 74,24860 Kč | 14 849,72 Kč |
| 400 | 70,70590 Kč | 28 282,36 Kč |
| 600 | 68,71317 Kč | 41 227,90 Kč |
| 1 000 | 66,28203 Kč | 66 282,03 Kč |
| 1 400 | 64,72875 Kč | 90 620,25 Kč |
| 2 000 | 63,12180 Kč | 126 243,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,57000 Kč | 107,57 Kč |
| 10 | 91,37800 Kč | 913,78 Kč |
| 25 | 85,64000 Kč | 2 141,00 Kč |
| 50 | 81,54780 Kč | 4 077,39 Kč |
| 100 | 77,65560 Kč | 7 765,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,57000 Kč | 107,57 Kč |
| 10 | 87,63100 Kč | 876,31 Kč |
| 25 | 80,78160 Kč | 2 019,54 Kč |
| 50 | 75,96100 Kč | 3 798,05 Kč |
| 100 | 71,43110 Kč | 7 143,11 Kč |
| Unit Price without VAT: | 107,57000 Kč |
|---|---|
| Unit Price with VAT: | 130,15970 Kč |


