
FX26-60P-1SV5 | |
|---|---|
DigiKey Part Number | 26-FX26-60P-1SV5TR-ND - Tape & Reel (TR) 26-FX26-60P-1SV5CT-ND - Cut Tape (CT) 26-FX26-60P-1SV5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX26-60P-1SV5 |
Description | CONN HDR 1MM VERT SMD 60POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Floating | Height Above Board 0.594" (15.10mm) |
Number of Positions 60 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 95,39390 Kč | 19 078,78 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |

