
FX26-50S-1SV18 | |
|---|---|
DigiKey Part Number | 26-FX26-50S-1SV18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX26-50S-1SV18 |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Floating | Mated Stacking Heights 18mm, 23mm |
Number of Positions 50 | Height Above Board 0.579" (14.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 74,66470 Kč | 14 932,94 Kč |
| Unit Price without VAT: | 74,66470 Kč |
|---|---|
| Unit Price with VAT: | 90,34429 Kč |

