
FX26-50P-1SV | |
|---|---|
DigiKey Part Number | 26-FX26-50P-1SVTR-ND - Tape & Reel (TR) 26-FX26-50P-1SVCT-ND - Cut Tape (CT) 26-FX26-50P-1SVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX26-50P-1SV |
Description | CONN HDR 1MM VERT SMD 50POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 50 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 15mm, 18mm, 20mm | |
Height Above Board | 0.400" (10.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 83,34360 Kč | 20 835,90 Kč |
| 500 | 79,36740 Kč | 39 683,70 Kč |
| 750 | 77,13069 Kč | 57 848,02 Kč |
| 1 250 | 74,40314 Kč | 93 003,92 Kč |
| 1 750 | 72,65944 Kč | 127 154,02 Kč |
| 2 500 | 70,85590 Kč | 177 139,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 93,73500 Kč | 937,35 Kč |
| 25 | 87,85560 Kč | 2 196,39 Kč |
| 50 | 83,66020 Kč | 4 183,01 Kč |
| 100 | 79,66430 Kč | 7 966,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,32000 Kč | 120,32 Kč |
| 10 | 109,27400 Kč | 1 092,74 Kč |
| 25 | 103,50320 Kč | 2 587,58 Kč |
| 50 | 101,09700 Kč | 5 054,85 Kč |
| 100 | 96,28420 Kč | 9 628,42 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |



