
FX26-30P-1SV | |
|---|---|
DigiKey Part Number | 26-FX26-30P-1SVTR-ND - Tape & Reel (TR) 26-FX26-30P-1SVCT-ND - Cut Tape (CT) 26-FX26-30P-1SVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX26-30P-1SV |
Description | CONN HDR 1MM VERT SMD 30POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX26-30P-1SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 15mm, 18mm, 20mm | |
Height Above Board | 0.400" (10.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 64,06740 Kč | 16 016,85 Kč |
| 500 | 61,01052 Kč | 30 505,26 Kč |
| 750 | 59,29051 Kč | 44 467,88 Kč |
| 1 250 | 57,19334 Kč | 71 491,68 Kč |
| 1 750 | 55,85276 Kč | 97 742,33 Kč |
| 2 500 | 54,46629 Kč | 136 165,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 72,06500 Kč | 720,65 Kč |
| 25 | 67,53800 Kč | 1 688,45 Kč |
| 50 | 64,31260 Kč | 3 215,63 Kč |
| 100 | 61,23860 Kč | 6 123,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 69,10400 Kč | 691,04 Kč |
| 25 | 63,69960 Kč | 1 592,49 Kč |
| 50 | 59,90300 Kč | 2 995,15 Kč |
| 100 | 56,32920 Kč | 5 632,92 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |



