


FX23L-40S-0.5SV(20) | |
|---|---|
DigiKey Part Number | 26-FX23L-40S-0.5SV(20)TR-ND - Tape & Reel (TR) 26-FX23L-40S-0.5SV(20)CT-ND - Cut Tape (CT) 26-FX23L-40S-0.5SV(20)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX23L-40S-0.5SV(20) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 (40 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23L-40S-0.5SV(20) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 44 (40 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.228" (5.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 71,14900 Kč | 711,49 Kč |
| 25 | 66,67800 Kč | 1 666,95 Kč |
| 50 | 63,49520 Kč | 3 174,76 Kč |
| 100 | 60,46190 Kč | 6 046,19 Kč |
| 250 | 56,67672 Kč | 14 169,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 56,23886 Kč | 28 119,43 Kč |
| 1 000 | 53,55604 Kč | 53 556,04 Kč |
| 1 500 | 52,04711 Kč | 78 070,67 Kč |
| 2 500 | 50,20644 Kč | 125 516,10 Kč |
| 3 500 | 49,03008 Kč | 171 605,28 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |


