
FX23L-20P-0.5SV8(20) | |
|---|---|
DigiKey Part Number | 26-FX23L-20P-0.5SV8(20)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX23L-20P-0.5SV8(20) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 45,96369 Kč | 20 683,66 Kč |
| Unit Price without VAT: | 45,96369 Kč |
|---|---|
| Unit Price with VAT: | 55,61606 Kč |


