

FX23-40S-0.5SH(20) | |
|---|---|
DigiKey Part Number | 26-FX23-40S-0.5SH(20)TR-ND - Tape & Reel (TR) 26-FX23-40S-0.5SH(20)CT-ND - Cut Tape (CT) 26-FX23-40S-0.5SH(20)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX23-40S-0.5SH(20) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 54,72615 Kč | 21 890,46 Kč |
| 800 | 52,11536 Kč | 41 692,29 Kč |
| 1 200 | 50,64658 Kč | 60 775,90 Kč |
| 2 000 | 48,85562 Kč | 97 711,24 Kč |
| 2 800 | 47,71059 Kč | 133 589,65 Kč |
| 4 000 | 46,52636 Kč | 186 105,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,65000 Kč | 91,65 Kč |
| 10 | 74,65500 Kč | 746,55 Kč |
| 25 | 68,81400 Kč | 1 720,35 Kč |
| 50 | 64,71040 Kč | 3 235,52 Kč |
| 100 | 60,85070 Kč | 6 085,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,40000 Kč | 100,40 Kč |
| 10 | 91,21500 Kč | 912,15 Kč |
| 25 | 86,39440 Kč | 2 159,86 Kč |
| 50 | 84,38640 Kč | 4 219,32 Kč |
| 100 | 80,36630 Kč | 8 036,63 Kč |
| Unit Price without VAT: | 91,65000 Kč |
|---|---|
| Unit Price with VAT: | 110,89650 Kč |


