


FX23-100S-0.5SV(20) | |
|---|---|
DigiKey Part Number | 26-FX23-100S-0.5SV(20)TR-ND - Tape & Reel (TR) 26-FX23-100S-0.5SV(20)CT-ND - Cut Tape (CT) 26-FX23-100S-0.5SV(20)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX23-100S-0.5SV(20) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-100S-0.5SV(20) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | 0.268" (6.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,41000 Kč | 104,41 Kč |
| 10 | 85,12600 Kč | 851,26 Kč |
| 25 | 78,47440 Kč | 1 961,86 Kč |
| 50 | 73,79700 Kč | 3 689,85 Kč |
| 100 | 69,39550 Kč | 6 939,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 70,99218 Kč | 28 396,87 Kč |
| 800 | 67,60550 Kč | 54 084,40 Kč |
| 1 200 | 65,70038 Kč | 78 840,46 Kč |
| 2 000 | 63,37713 Kč | 126 754,26 Kč |
| 2 800 | 61,89256 Kč | 173 299,17 Kč |
| Unit Price without VAT: | 104,41000 Kč |
|---|---|
| Unit Price with VAT: | 126,33610 Kč |


