60 Position Connector Receptacle, Non-Gendered Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX22-60S-0.5SH

DigiKey Part Number
H122989TR-ND - Tape & Reel (TR)
H122989CT-ND - Cut Tape (CT)
H122989DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX22-60S-0.5SH
Description
CONN RCPT 60POS R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Non-Gendered Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FX22-60S-0.5SH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Non-Gendered
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
1
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.165" (4.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
70051,00714 Kč35 705,00 Kč
1 40048,57422 Kč68 003,91 Kč
2 10047,20540 Kč99 131,34 Kč
3 50045,53656 Kč159 377,96 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
172,65000 Kč72,65 Kč
1061,75500 Kč617,55 Kč
2557,88720 Kč1 447,18 Kč
5055,12400 Kč2 756,20 Kč
10052,49080 Kč5 249,08 Kč
25049,20252 Kč12 300,63 Kč
Digi-Reel®
QuantityUnit PriceExt Price
166,35000 Kč66,35 Kč
1060,18000 Kč601,80 Kč
2556,99680 Kč1 424,92 Kč
5055,66980 Kč2 783,49 Kč
10053,02000 Kč5 302,00 Kč
25046,39216 Kč11 598,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:66,35000 Kč
Unit Price with VAT:80,28350 Kč