
FX22-60P-0.5SH | |
|---|---|
DigiKey Part Number | H122985TR-ND - Tape & Reel (TR) H122985CT-ND - Cut Tape (CT) H122985DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX22-60P-0.5SH |
Description | CONN PLUG 60POS R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Non-Gendered Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX22-60P-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Non-Gendered | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.165" (4.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 61,75500 Kč | 617,55 Kč |
| 25 | 57,88720 Kč | 1 447,18 Kč |
| 50 | 55,12400 Kč | 2 756,20 Kč |
| 100 | 52,49080 Kč | 5 249,08 Kč |
| 250 | 49,20252 Kč | 12 300,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,46538 Kč | 27 732,69 Kč |
| 1 000 | 52,81984 Kč | 52 819,84 Kč |
| 1 500 | 51,33115 Kč | 76 996,73 Kč |
| 2 500 | 49,51597 Kč | 123 789,93 Kč |
| 3 500 | 48,35569 Kč | 169 244,92 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |


