
FX22-50P-0.5SH | |
|---|---|
DigiKey Part Number | H122984TR-ND - Tape & Reel (TR) H122984CT-ND - Cut Tape (CT) H122984DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX22-50P-0.5SH |
Description | CONN PLUG 50POS R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Non-Gendered Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX22-50P-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Non-Gendered | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.165" (4.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 50,75594 Kč | 25 377,97 Kč |
| 1 000 | 48,33467 Kč | 48 334,67 Kč |
| 1 500 | 46,97253 Kč | 70 458,79 Kč |
| 2 500 | 45,31133 Kč | 113 278,32 Kč |
| 3 500 | 44,24945 Kč | 154 873,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 56,35900 Kč | 563,59 Kč |
| 25 | 52,83080 Kč | 1 320,77 Kč |
| 50 | 50,30280 Kč | 2 515,14 Kč |
| 100 | 47,90060 Kč | 4 790,06 Kč |
| 250 | 44,90044 Kč | 11 225,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 59,21400 Kč | 592,14 Kč |
| 25 | 56,08160 Kč | 1 402,04 Kč |
| 50 | 54,77960 Kč | 2 738,98 Kč |
| 100 | 52,17160 Kč | 5 217,16 Kč |
| 250 | 45,65048 Kč | 11 412,62 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |


