
FX20-20P-0.5SV15(20) | |
|---|---|
DigiKey Part Number | 26-FX20-20P-0.5SV15(20)TR-ND - Tape & Reel (TR) 26-FX20-20P-0.5SV15(20)CT-ND - Cut Tape (CT) 26-FX20-20P-0.5SV15(20)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX20-20P-0.5SV15(20) |
Description | CONN HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX20-20P-0.5SV15(20) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 15mm, 25mm | |
Height Above Board | 0.520" (13.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,73000 Kč | 86,73 Kč |
| 10 | 70,72800 Kč | 707,28 Kč |
| 25 | 65,20440 Kč | 1 630,11 Kč |
| 50 | 61,31020 Kč | 3 065,51 Kč |
| 100 | 57,65600 Kč | 5 765,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 63,09169 Kč | 16 403,84 Kč |
| 520 | 60,08115 Kč | 31 242,20 Kč |
| 780 | 58,38758 Kč | 45 542,31 Kč |
| 1 300 | 56,32252 Kč | 73 219,28 Kč |
| 1 820 | 55,00261 Kč | 100 104,75 Kč |
| 2 600 | 53,63710 Kč | 139 456,46 Kč |
| Unit Price without VAT: | 86,73000 Kč |
|---|---|
| Unit Price with VAT: | 104,94330 Kč |

