
FX20-100P-0.5SV20 | |
|---|---|
DigiKey Part Number | H122391-ND |
Manufacturer | |
Manufacturer Product Number | FX20-100P-0.5SV20 |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX20-100P-0.5SV20 Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 20mm, 30mm |
Number of Positions 100 | Height Above Board 0.717" (18.21mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,86000 Kč | 135,86 Kč |
| 10 | 115,38400 Kč | 1 153,84 Kč |
| 25 | 108,15640 Kč | 2 703,91 Kč |
| 60 | 101,67583 Kč | 6 100,55 Kč |
| 120 | 96,82175 Kč | 11 618,61 Kč |
| 300 | 90,76177 Kč | 27 228,53 Kč |
| 540 | 87,07637 Kč | 47 021,24 Kč |
| 1 020 | 83,25892 Kč | 84 924,10 Kč |
| 2 520 | 78,11773 Kč | 196 856,68 Kč |
| Unit Price without VAT: | 135,86000 Kč |
|---|---|
| Unit Price with VAT: | 164,39060 Kč |




