32 Position Receptacle Connector Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2-32S-1.27SVL(71)

DigiKey Part Number
H123328-ND
Manufacturer
Manufacturer Product Number
FX2-32S-1.27SVL(71)
Description
CONN RCPT 32POS SMD SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Position Receptacle Connector Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2-32S-1.27SVL(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
32
Number of Rows
2
Mounting Type
Surface Mount
Termination
Solder
Flange Feature
-
Type
-
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1130,19000 Kč130,19 Kč
10110,57500 Kč1 105,75 Kč
25103,63760 Kč2 590,94 Kč
5098,69060 Kč4 934,53 Kč
10093,97650 Kč9 397,65 Kč
25088,09416 Kč22 023,54 Kč
50083,89162 Kč41 945,81 Kč
1 00079,89067 Kč79 890,67 Kč
2 50074,89550 Kč187 238,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,19000 Kč
Unit Price with VAT:157,52990 Kč