32 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder
FX2-32S-1.27DSL(71)_SideA
FX2-32S-1.27DSL(71)
FX2-32S-1.27DSL(71)

FX2-32S-1.27DSL(71)

DigiKey Part Number
H123327-ND
Manufacturer
Manufacturer Product Number
FX2-32S-1.27DSL(71)
Description
CONN BTB RCPT 32POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2-32S-1.27DSL(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tube
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
32
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
-
Type
Board to Board
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1115,28000 Kč115,28 Kč
1097,87200 Kč978,72 Kč
2591,72760 Kč2 293,19 Kč
8084,49600 Kč6 759,68 Kč
16080,46300 Kč12 874,08 Kč
32076,62300 Kč24 519,36 Kč
56073,65798 Kč41 248,47 Kč
1 04070,51250 Kč73 333,00 Kč
2 56066,17569 Kč169 409,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:115,28000 Kč
Unit Price with VAT:139,48880 Kč