
FX18H-120P-0.8SH(11) | |
|---|---|
DigiKey Part Number | 26-FX18H-120P-0.8SH(11)TR-ND - Tape & Reel (TR) 26-FX18H-120P-0.8SH(11)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX18H-120P-0.8SH(11) |
Description | PLUG, 0.8MM PITCH, 120 POS., 3.0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type High Density Array, Male | Contact Finish Thickness 3.94µin (0.100µm) |
Number of Positions 120 | Height Above Board 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 115,65700 Kč | 1 156,57 Kč |
| 25 | 108,41680 Kč | 2 710,42 Kč |
| 50 | 103,23880 Kč | 5 161,94 Kč |
| 100 | 98,31050 Kč | 9 831,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 113,25144 Kč | 28 312,86 Kč |
| 500 | 107,84992 Kč | 53 924,96 Kč |
| 750 | 104,81053 Kč | 78 607,90 Kč |
| 1 250 | 101,10453 Kč | 126 380,66 Kč |
| 1 750 | 98,73571 Kč | 172 787,49 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |

