
FX16-31P-0.5SDL | |
|---|---|
DigiKey Part Number | FX16-31P-0.5SDL-ND |
Manufacturer | |
Manufacturer Product Number | FX16-31P-0.5SDL |
Description | CONN MULTI-PURP PLUG 31P SLD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX16-31P-0.5SDL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 31 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solder | |
Features | Locking Ramp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 37,43900 Kč | 374,39 Kč |
| 25 | 35,08360 Kč | 877,09 Kč |
| 90 | 32,04767 Kč | 2 884,29 Kč |
| 180 | 30,51828 Kč | 5 493,29 Kč |
| 270 | 29,65619 Kč | 8 007,17 Kč |
| 540 | 28,24076 Kč | 15 250,01 Kč |
| 1 080 | 26,89299 Kč | 29 044,43 Kč |
| 2 520 | 25,33317 Kč | 63 839,59 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |



