51 Position Multi-Purpose Receptacle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX15SC-51S-0.5SV

DigiKey Part Number
H124665TR-ND - Tape & Reel (TR)
H124665CT-ND - Cut Tape (CT)
H124665DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX15SC-51S-0.5SV
Description
CONN MULTI-PURP RCPT 51P SLD SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 Position Multi-Purpose Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FX15SC-51S-0.5SV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
Multi-Purpose
Number of Positions
51
Mounting Type
Surface Mount
Termination
Solder
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 056
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00044,37801 Kč44 378,01 Kč
2 00042,26142 Kč84 522,84 Kč
3 00041,07083 Kč123 212,49 Kč
5 00039,61869 Kč198 093,45 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
1053,25100 Kč532,51 Kč
2549,91640 Kč1 247,91 Kč
5047,53100 Kč2 376,55 Kč
10045,25910 Kč4 525,91 Kč
25042,42436 Kč10 606,09 Kč
50040,39974 Kč20 199,87 Kč
Digi-Reel®
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1054,40600 Kč544,06 Kč
2551,52080 Kč1 288,02 Kč
5050,32800 Kč2 516,40 Kč
10047,93000 Kč4 793,00 Kč
25041,93888 Kč10 484,72 Kč
50040,74032 Kč20 370,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč