
FX15SC-51S-0.5SH | |
|---|---|
DigiKey Part Number | H124664TR-ND - Tape & Reel (TR) H124664CT-ND - Cut Tape (CT) H124664DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX15SC-51S-0.5SH |
Description | CONN MULTI-PURP RCPT 51P R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX15SC-51S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 51 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,52570 Kč | 43 525,70 Kč |
| 2 000 | 41,45005 Kč | 82 900,10 Kč |
| 3 000 | 40,28242 Kč | 120 847,26 Kč |
| 5 000 | 38,85810 Kč | 194 290,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 51,69700 Kč | 516,97 Kč |
| 25 | 48,45480 Kč | 1 211,37 Kč |
| 50 | 46,13680 Kč | 2 306,84 Kč |
| 100 | 43,93410 Kč | 4 393,41 Kč |
| 250 | 41,18128 Kč | 10 295,32 Kč |
| 500 | 39,21586 Kč | 19 607,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 52,95700 Kč | 529,57 Kč |
| 25 | 50,16000 Kč | 1 254,00 Kč |
| 50 | 48,99260 Kč | 2 449,63 Kč |
| 100 | 46,65760 Kč | 4 665,76 Kč |
| 250 | 40,82516 Kč | 10 206,29 Kč |
| 500 | 39,65892 Kč | 19 829,46 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |

