41 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX15SC-41S-0.5SH

DigiKey Part Number
H124663TR-ND - Tape & Reel (TR)
H124663CT-ND - Cut Tape (CT)
H124663DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX15SC-41S-0.5SH
Description
CONN MULTI-PURP RCPT 41P R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FX15SC-41S-0.5SH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
Multi-Purpose
Number of Positions
41
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 222
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00033,74189 Kč33 741,89 Kč
2 00032,13220 Kč64 264,40 Kč
3 00031,22697 Kč93 680,91 Kč
5 00030,12276 Kč150 613,80 Kč
7 00029,41689 Kč205 918,23 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
151,15000 Kč51,15 Kč
1041,74200 Kč417,42 Kč
2538,48800 Kč962,20 Kč
5036,18920 Kč1 809,46 Kč
10034,03150 Kč3 403,15 Kč
25031,37460 Kč7 843,65 Kč
50029,50536 Kč14 752,68 Kč
Digi-Reel®
QuantityUnit PriceExt Price
153,05000 Kč53,05 Kč
1048,26800 Kč482,68 Kč
2545,71200 Kč1 142,80 Kč
5044,64700 Kč2 232,35 Kč
10042,52100 Kč4 252,10 Kč
25037,20628 Kč9 301,57 Kč
50036,14286 Kč18 071,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:51,15000 Kč
Unit Price with VAT:61,89150 Kč